Texas Instruments SN75107AN, Dual-RX Line Receiver, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
169-5546
Mfr. Part No.:
SN75107AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Pin Count

14

Minimum Operating Temperature

0 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Length

19.3mm

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy