Texas Instruments GD75232DW, Multichannel Line Transceiver, RS-232 3-TX 5-RX, 20-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
169-5539
Mfr. Part No.:
GD75232DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

3

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Length

12.8mm

Width

7.52mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy