Analog Devices ADM213ARZ, Multichannel Line Transceiver, RS-232 4-TX 5-RX, 5 V, 28-Pin SOIC W
- RS Stock No.:
- 168-4118
- Mfr. Part No.:
- ADM213ARZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 168-4118
- Mfr. Part No.:
- ADM213ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Transmitters | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 28 | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 18.1mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Transmitters 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 28 | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 18.1mm | ||
Width 7.6mm | ||
- COO (Country of Origin):
- TW
