Maxim Integrated MAX490EPA+, Line Transceiver, RS-485, 4.75 → 5.25 V, 8-Pin PDIP

Subtotal (1 tube of 50 units)*

£116.85

(exc. VAT)

£140.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£2.337£116.85

*price indicative

RS Stock No.:
165-9573
Mfr. Part No.:
MAX490EPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Through Hole

Number of Transmitters

1

Package Type

PDIP

Maximum Operating Temperature

+85 °C

Pin Count

8

Minimum Operating Temperature

-40 °C

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Length

9.91mm

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.