Maxim Integrated MAX3226CAE+, Line Transceiver, 3 → 5.5 V, 16-Pin SSOP
- RS Stock No.:
- 165-9462
- Mfr. Part No.:
- MAX3226CAE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9462
- Mfr. Part No.:
- MAX3226CAE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SSOP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 6.33 x 5.38 x 1.78mm | |
| Height | 1.78mm | |
| Width | 5.38mm | |
| Length | 6.33mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SSOP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 6.33 x 5.38 x 1.78mm | ||
Height 1.78mm | ||
Width 5.38mm | ||
Length 6.33mm | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
