Maxim Integrated MAX3485AEASA+, Line Transceiver, 1993/ RS-485, EIA RS-422, 3 → 3.6 V, 8-Pin SOIC
- RS Stock No.:
- 164-7839
- Mfr. Part No.:
- MAX3485AEASA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 164-7839
- Mfr. Part No.:
- MAX3485AEASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Devices in the MAX3483AE family are ±20kV ESD-protected RS-485/422 transceivers, optimized for extended cable runs in noisy environments. All devices operate from a single 3. 3V supply. The MAX3483AE and MAX3485AE are half-duplex transceivers. The MAX3488AE, MAX3490AE, and MAX3491AE are full-duplex transceivers. The MAX3483AE/85AE have a 1-unit load receiver input impedance, allowing up to 32 transceivers on the bus. The MAX3488AE/90AE/91AE have a 1/4-unit load receiver input impedance, allowing up to 128 transceivers on the bus.
Integrated Protection Increases Robustness
High ESD Protection
Short-Circuit Protected Outputs
True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open Events
Hot-Swap Capability Eliminates False Transitions During Power-Up or Hot Insertion
High-Speed Data Rates up to 20Mbps
Allows Up to 128 Transceivers on the Bus
High ESD Protection
Short-Circuit Protected Outputs
True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open Events
Hot-Swap Capability Eliminates False Transitions During Power-Up or Hot Insertion
High-Speed Data Rates up to 20Mbps
Allows Up to 128 Transceivers on the Bus
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
