Maxim Integrated MAX14939GWE+ Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 164-7609
- Mfr. Part No.:
- MAX14939GWE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7609
- Mfr. Part No.:
- MAX14939GWE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
The MAX14938/MAX14939 isolated RS-485/PROFIBUS-DP transceivers provide 2750VRMS (60s) of galvanic isolation between the cable side (RS-485 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 20Mbps. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable side of the IC. Each device includes one half-duplex driver/receiver channel.
High-Performance Transceiver Enables Flexible Designs
Integrated LDO for Cable-Side Power
20Mbps Maximum Data Rate
Allows Up to 128 Devices on the Bus
Integrated Protections Ensures Robust Communication
Integrated LDO for Cable-Side Power
20Mbps Maximum Data Rate
Allows Up to 128 Devices on the Bus
Integrated Protections Ensures Robust Communication
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
