Maxim Integrated MAX14859GWE+, Line Transceiver, 1993/ RS-485, EIA RS-422, 3 → 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 164-5204
- Mfr. Part No.:
- MAX14859GWE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 164-5204
- Mfr. Part No.:
- MAX14859GWE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 7.6mm | |
| Width | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 7.6mm | ||
Width 10.5mm | ||
The MAX14857/MAX14859 isolated RS-485/RS-422 transceivers provide 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 500kbps (MAX14857) or 25Mbps (MAX14859). The devices include an integrated 450kHz transformer driver for power transfer to the cable-side of the transceiver using an external transformer.
High Integration Simplifies Designs
Integrated LDO for Cable-Side Power
High-Performance Transceiver Enables Flexible Designs
Up to 128 Devices on the Bus
Integrated Protection for Robust Communication
Thermal Shutdown
Integrated LDO for Cable-Side Power
High-Performance Transceiver Enables Flexible Designs
Up to 128 Devices on the Bus
Integrated Protection for Robust Communication
Thermal Shutdown
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
