MC100EP16VSDG ON Semiconductor, 2-Channel Differential Line Receiver 3 → 5.5 V 8-Pin SOIC
- RS Stock No.:
- 162-9984
- Mfr. Part No.:
- MC100EP16VSDG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9984
- Mfr. Part No.:
- MC100EP16VSDG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Channels per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Priced to Clear | Yes | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Channels per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Priced to Clear Yes | ||
Width 4mm | ||
Length 5mm | ||
- COO (Country of Origin):
- PH
