Texas Instruments SN74LVTH125RGYR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7522
Mfr. Part No.:
SN74LVTH125RGYR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.1 ns @ 3.3 V

Dimensions

3.5 x 3.5 x 0.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.7 V

Propagation Delay Test Condition

50pF