Texas Instruments SN74BCT25244DW Octal-Channel Buffer & Line Driver, 3-State, 24-Pin SOIC
- RS Stock No.:
- 162-7359
- Mfr. Part No.:
- SN74BCT25244DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7359
- Mfr. Part No.:
- SN74BCT25244DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | BCT | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Maximum High Level Output Current | -80mA | |
| Maximum Low Level Output Current | 188mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.6 ns @ 5 V | |
| Dimensions | 15.4 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family BCT | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Maximum High Level Output Current -80mA | ||
Maximum Low Level Output Current 188mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.6 ns @ 5 V | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
