Texas Instruments SN7417NE4 Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
162-7305
Mfr. Part No.:
SN7417NE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

Open Collector

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum High Level Output Current

-0.25mA

Maximum Low Level Output Current

40mA

Maximum Propagation Delay Time @ Maximum CL

26 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy