Texas Instruments SN74ABT244APWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
162-7030
Mfr. Part No.:
SN74ABT244APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

20

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Width

4.4mm

Length

6.5mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy