Texas Instruments TRS232ECDR, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6782
Mfr. Part No.:
TRS232ECDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Width

4mm

COO (Country of Origin):
MX