AM26LV31EIDR Texas Instruments, 4-Channel Differential Line Driver 3.3 V 32MHz 16-Pin SOIC
- RS Stock No.:
- 162-6488
- Mfr. Part No.:
- AM26LV31EIDR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6488
- Mfr. Part No.:
- AM26LV31EIDR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Length 10mm | ||
- COO (Country of Origin):
- MY
