Texas Instruments TL145406DW Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 162-6413
- Mfr. Part No.:
- TL145406DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6413
- Mfr. Part No.:
- TL145406DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 3 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 3 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
- COO (Country of Origin):
- MY
