Texas Instruments SN74AVC16827DGGR 20-Channel Buffer & Line Driver, 3-State, 56-Pin TSSOP
- RS Stock No.:
- 162-6392
- Mfr. Part No.:
- SN74AVC16827DGGR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6392
- Mfr. Part No.:
- SN74AVC16827DGGR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74AVC | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 20 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 56 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 2.9ns | |
| Dimensions | 14.1 x 6.2 x 1.05mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Propagation Delay Test Condition | 30pF | |
| Length | 14.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74AVC | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 20 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 56 | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 2.9ns | ||
Dimensions 14.1 x 6.2 x 1.05mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 30pF | ||
Length 14.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- US
