Texas Instruments SN75182D, Dual-RX Line Receiver, 5 V, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
162-5491
Mfr. Part No.:
SN75182D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

8.65mm

COO (Country of Origin):
MY