Texas Instruments MAX208CDB, Multichannel Line Transceiver, RS-232 4-TX 4-RX, 5 V, 24-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
162-5156
Mfr. Part No.:
MAX208CDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

4

Package Type

SSOP

Minimum Operating Temperature

0 °C

Pin Count

24

Maximum Operating Temperature

+70 °C

Dimensions

8.2 x 5.3 x 1.95mm

Height

1.95mm

Length

8.2mm

Width

5.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy