Texas Instruments AM26LV31ID Line Transmitter, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
162-4989
Mfr. Part No.:
AM26LV31ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transmitter IC

Number of Transmitters

4 (RS-422)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm