Texas Instruments INA2137UA Dual-Channel Differential Line Receiver, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
162-4189
Mfr. Part No.:
INA2137UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Differential Line Receiver IC

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy