Analog Devices ADM488ARZ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 158-4508
- Mfr. Part No.:
- ADM488ARZ
- Brand:
- Analog Devices
Subtotal (1 tube of 98 units)*
£295.764
(exc. VAT)
£354.956
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | £3.018 | £295.76 |
*price indicative
- RS Stock No.:
- 158-4508
- Mfr. Part No.:
- ADM488ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- US
