Analog Devices ADM1491EBRMZ, Line Transceiver, RS-422, RS-485, 5 V, 10-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-0568
Mfr. Part No.:
ADM1491EBRMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Operating Temperature

+85 °C

Pin Count

10

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.85mm

Height

0.85mm

Width

3mm

Length

3mm

COO (Country of Origin):
TW