Analog Devices ADM3066EBRMZ, Line Transceiver 1 (RS-485)-TX 1 (RS-485)-RX 1 (RS-485)-TRX, 3 → 5.5 V, 10-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-4549
Mfr. Part No.:
ADM3066EBRMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Transmitters

1 (RS-485)

Mounting Type

Surface Mount

Package Type

MSOP

Minimum Operating Temperature

-40 °C

Pin Count

10

Maximum Operating Temperature

+125 °C

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Priced to Clear

Yes

Width

3.1mm

Length

3.1mm

The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62 V.The ADM3065E/ADM3066E are suitable for high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines.

Full hot swap support (glitch free power-up/power-down)
High speed 50 Mbps data rate
Full receiver short circuit, open circuit, and bus idle failsafe
Extended temperature range up to 125°C
Profibus compliant at VCC ≥ 4.5 V
Half-duplex
Allows connection of up to 128 nodes onto the bus