Renesas Electronics ISL83078EIUZA Line Transceiver, 8-Pin MSOP
- RS Stock No.:
- 146-2423
- Mfr. Part No.:
- ISL83078EIUZA
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2423
- Mfr. Part No.:
- ISL83078EIUZA
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
- COO (Country of Origin):
- MY
