Renesas Electronics ICL3232IVZ Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 146-2415
- Mfr. Part No.:
- ICL3232IVZ
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 146-2415
- Mfr. Part No.:
- ICL3232IVZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
