EXAR SP3220EEY-L, Line Transceiver, RS-232, 3 → 5.5 V, 16-Pin TSSOP
- RS Stock No.:
- 146-1845
- Mfr. Part No.:
- SP3220EEY-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 146-1845
- Mfr. Part No.:
- SP3220EEY-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
- COO (Country of Origin):
- MY
