Maxim Integrated MAX1487CPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£197.45

(exc. VAT)

£236.94

(inc. VAT)

RS Stock No.:
146-1140
Mfr. Part No.:
MAX1487CPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Length

9.91mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.