Maxim Integrated MAX1490ACPG+, Line Transceiver, RS-422, RS-485, 4.5 → 5.5 V, 24-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1101
Mfr. Part No.:
MAX1490ACPG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Pin Count

24

Minimum Operating Temperature

0 °C

Dimensions

32.26 x 14.61 x 4.45mm

Height

4.45mm

Width

14.61mm

Length

32.26mm

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.