Nexperia 74HCT367D,652 Hex-Channel Buffer & Line Driver, 3-State, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
146-0439
Mfr. Part No.:
74HCT367D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74HCT

Logic Function

Hex Buffer, Line Driver

Number of Channels per Chip

6

IC Type

Buffer & Line Driver IC

Input Type

CMOS, TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

38 ns @ 50 pF

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy