Texas Instruments MAX3221CDB Line Transceiver, 16-Pin SSOP
- RS Stock No.:
- 145-7537
- Mfr. Part No.:
- MAX3221CDB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-7537
- Mfr. Part No.:
- MAX3221CDB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Dimensions | 6.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SSOP | ||
Pin Count 16 | ||
Dimensions 6.2 x 5.3 x 1.95mm | ||
