Texas Instruments SN75174DW Line Transmitter, 20-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-7088
Mfr. Part No.:
SN75174DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Driver IC

Mounting Type

Surface Mount

Number of Transmitters

4 (RS-422), 4 (RS-485)

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy