Texas Instruments DS9638CM/NOPB, 2 (RS-422)-TX RS-422, Line Transmitter Differential 5 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6789
Mfr. Part No.:
DS9638CM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

2 (RS-422)

Package Type

SOIC

Minimum Operating Temperature

0 °C

Pin Count

8

Maximum Operating Temperature

+70 °C

Dimensions

5.004 x 3.988 x 1.499mm

Height

1.499mm

Width

3.988mm

Length

5mm

COO (Country of Origin):
MY