Texas Instruments SN75C1406N Line Transceiver, 16-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
145-6162
Mfr. Part No.:
SN75C1406N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy