Texas Instruments CY74FCT244ATSOC Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
- RS Stock No.:
- 145-6130
- Mfr. Part No.:
- CY74FCT244ATSOC
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-6130
- Mfr. Part No.:
- CY74FCT244ATSOC
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | FCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.6 ns @ 5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family FCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.6 ns @ 5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Propagation Delay Test Condition 50pF | ||
