Texas Instruments SN74ABT5402ADW 12-Channel Buffer & Line Driver, 3-State, 28-Pin SOIC
- RS Stock No.:
- 145-6059
- Mfr. Part No.:
- SN74ABT5402ADW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-6059
- Mfr. Part No.:
- SN74ABT5402ADW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ABT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 12 | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 50 pF | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 2.35mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 7.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Length | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ABT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 12 | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.2 ns @ 50 pF | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 2.35mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 7.6mm | ||
Propagation Delay Test Condition 50pF | ||
Length 18.1mm | ||
- COO (Country of Origin):
- TW
