Texas Instruments SN75115D, Dual-RX Line Receiver, 5 V, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-0506
Mfr. Part No.:
SN75115D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

10mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy