Texas Instruments SN74S05N Hex-Channel Buffer & Line Driver, Open Collector, Inverting, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
145-0187
Mfr. Part No.:
SN74S05N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

S

Logic Function

Buffer, Driver

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

Open Collector

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Pin Count

14

Minimum Operating Temperature

0 °C

Maximum High Level Output Current

-0.25mA

Maximum Low Level Output Current

20mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Width

6.35mm

Propagation Delay Test Condition

50pF

Length

19.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy