Texas Instruments CD74HC125E Quad-Channel Buffer & Line Driver, 3-State, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
145-0148
Mfr. Part No.:
CD74HC125E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Height

4.57mm

Width

6.35mm

Propagation Delay Test Condition

50pF

Length

19.3mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy