Texas Instruments SN74ALS240ANE4 Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin PDIP
- RS Stock No.:
- 145-0024
- Mfr. Part No.:
- SN74ALS240ANE4
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-0024
- Mfr. Part No.:
- SN74ALS240ANE4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ALS | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -15mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 5.5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ALS | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum High Level Output Current -15mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 5.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- MY
