Texas Instruments MAX211CDW Line Transceiver, 28-Pin SOIC
- RS Stock No.:
- 144-9918
- Mfr. Part No.:
- MAX211CDW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 144-9918
- Mfr. Part No.:
- MAX211CDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Multichannel Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Multichannel Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18 x 7.52 x 2.35mm | ||
