Renesas Electronics ISL32704EIAZ-T7A Line Transceiver, 16-Pin QSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-9673
Mfr. Part No.:
ISL32704EIAZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1 (RS485)

Package Type

QSOP

Pin Count

16

Dimensions

4.77 x 3.8 x 1.5mm