Texas Instruments ISO1176TDW Line Transceiver, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
121-9270
Mfr. Part No.:
ISO1176TDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy