Texas Instruments SN75179BDR Line Transceiver, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9072
Mfr. Part No.:
SN75179BDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

COO (Country of Origin):
DE