Texas Instruments DS26C31TN/NOPB, 4 (RS-422)-TX RS-422 Line Transmitter Differential 5 V, 16-Pin MDIP
- RS Stock No.:
- 121-8700
- Mfr. Part No.:
- DS26C31TN/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 121-8700
- Mfr. Part No.:
- DS26C31TN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 4 (RS-422) | |
| Package Type | MDIP | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 16 | |
| Dimensions | 19.05 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Number of Transmitters 4 (RS-422) | ||
Package Type MDIP | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 16 | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Width 6.35mm | ||
Length 19.05mm | ||
- COO (Country of Origin):
- US
