Intersil ISL3159EIBZ-T7A Line Transceiver, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
121-7257
Mfr. Part No.:
ISL3159EIBZ-T7A
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy