Intersil ISL81487EIBZ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 100-0658
- Mfr. Part No.:
- ISL81487EIBZ
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 100-0658
- Mfr. Part No.:
- ISL81487EIBZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- TW
