Texas Instruments CD74HCT240M Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
833-771
Mfr. Part No.:
CD74HCT240M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

2.35mm

Length

12.8mm

Width

7.52mm

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy