Texas Instruments SN75LBC179D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
527-930
Mfr. Part No.:
SN75LBC179D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Pin Count

8

Minimum Operating Temperature

0 °C

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

4.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy