Texas Instruments AM26LV31CD Line Transmitter, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
527-902
Mfr. Part No.:
AM26LV31CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

4 (RS-422)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy